0402 0051 000 | SES-Sterling
Replacement blade, 0.15-2.5 mm², L 180 mm, 200 g, 0402 0051 000
Order No.: 05L7936
EAN: 3597470643204
MPN:
0402 0051 000
ERS. MESSER ZANGE 6010 V
Unit Price (€ / pc.)
15.113 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Type: V, replacement blade 0.15 to 2.5 mm²
Technical specifications
Version | replacement blade | |
Weight | 200 g | |
Length | 180 mm | |
Cable cross-section | 0.15-2.5 mm² |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |