0402 0050 000 | SES-Sterling
Replacement blade, L 180 mm, 200 g, 0402 0050 000
Order No.: 05L7934
EAN: 3597470643198
MPN:
0402 0050 000
ERS. MESSER ZANGE 6010 U
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Type: U, replacement blade 0.5 to 6.0 mm²
Technical specifications
Version | replacement blade | |
Weight | 200 g | |
Length | 180 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |