9003760000 | Weidmüller
Replacement blade for Flexible cables, cable-Ø 1 mm, L 16 mm, 12 g, 9003760000
Unit Price (€ / pc.)
57.5365 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
57.54 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5365 €
5 pcs.
54.6567 €
10 pcs.
51.9316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare cutting blade, type SES 6010
Type: 900376, Replacement blade
for stripping solid and flexible cables or for partial stripping of flexible cables by means of an exclusive conversion mechanism.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Version | replacement blade | |
Suitable for | Flexible cables | |
Weight | 12 g | |
Length | 16 mm | |
Cable Diameter | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |