110-13002 | HellermannTyton

HellermannTyton 110-13002

Order No.: 42P1086
EAN: 4944387109542
MPN:
110-13002
ERSATZDORN MST9
Series: MST
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
118.3693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.3693 €
Technical specifications
Weight 0.01 kg
Handle Material metal
max. binder width 8.9 mm
Logistics
Country of origin JP
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. binder width
Handle Material
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
Handle Material
Weight
HellermannTyton 110-61002
Order No.:
 42P1098
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-61002
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.86 € *
1 pcs.
47.8618 €
5.9 mm
metal
0.01 kg
HellermannTyton 110-13002
Order No.:
 42P1086
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-13002
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 118.37 € *
1 pcs.
118.3693 €
8.9 mm
metal
0.01 kg