0102CDLF12 | Ersa
Soldering tip, Chisel shaped, Ø 5.2 mm, (T x L x W) 0.6 x 30.5 x 1.2 mm, 0102CDLF12
Unit Price (€ / pc.)
9.6390 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
9.1273 €
10 pcs.
8.4847 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0102CDLF12, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 1.2 mm
Technical specifications
Version | soldering tip | |
Width | 1.2 mm | |
Thickness | 0.6 mm | |
diameter | 5.2 mm | |
Suitable for | i-TOOL, i-TOOL NANO, i-TOOL PICO | |
Length | 30.5 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |