0832BDLF | Ersa

Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 1 x 46 x 1 mm, 0832BDLF

Order No.: 09L4074
EAN: 4003008074536
MPN:
0832BDLF
Ersa
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 1 x 46 x 1 mm, 0832BDLF/SB
Order No.: 04L303
Manufacturer: Ersa
per pc. 11.9000 € *
*incl. VAT plus shipping costs

Technical attributes (Ersa type no., article name): 0832BD, Ersadur soldering tip, pencil point, 1.0 mm

Technical specifications
Version soldering tip
Width 1 mm
Thickness 1 mm
diameter 8.5 mm
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
Length 46 mm
Peak type pencil point
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement