0832SDLF | Ersa
Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 0.8 x 55 x 0.8 mm, 0832SDLF
Order No.: 09L4072
EAN: 4003008074567
MPN:
0832SDLF
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 0.8 x 55 x 8.5 mm, 0832SDLF/SB
Order No.: 04L325
Manufacturer: Ersa
per pc. 11.9000 € *
*incl. VAT plus shipping costs
Technical attributes (Ersa type no., article name): 0832SD, Ersadur soldering tip, pencil point, extended, 0.8 mm
Technical specifications
Version | soldering tip | |
Width | 0.8 mm | |
Thickness | 0.8 mm | |
diameter | 8.5 mm | |
Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
Length | 55 mm | |
Peak type | pencil point |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |