BK0103001 | ESD PROTECT

Earthing cable DK 10/DK 10 ESD PROTECT

Order No.: 03L2678
EAN: 4099891439309
MPN:
BK0103001
ESD PROTECT
default L
Image may differ
Unit Price (€ / pc.)
25.5374 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
25.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5374 €

Earthing cable for table and floor mats with protective cap

Connection: 10 mm DK / 10 mm DK

Length: 4,50

Safety resistance: 1 MOhm

Technical specifications
Version grounding wire
Push button diameter 10 mm
Cable length 4.5 m
Logistics
Country of origin US
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes