C-211 7668 | BJZ

ERDUNGSBAUSTEIN 07668

Order No.: 03L3016
EAN: 4057989076683
MPN:
C-211 7668
BJZ
default L
Image may differ
Unit Price (€ / pc.)
19.6588 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
17.3026 €
50 pcs.
16.1245 €
150 pcs.
15.4105 €
500 pcs.
14.6251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding module (1 Mohm), 3x push button 10.3mm (without cable)
Technical specifications
Connection 3 x push button
Usage ESD-grounding
Version grounding module
Push button diameter 10.3 mm
Logistics
Country of origin DE
Customs tariff number 85352900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes