Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EEPROM CAT93C66LI-G

Order No. 64 S 2690

Manufacturer name

ON Semiconductor

Manufacturer No.

CAT93C66LI-G

piece
Total

€ 21.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50
Price* per piece € 0.42959
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number CAT93C66LI-G
The above illustration may deviate
CMOS EEPROM Serial-Microwire, Speichergröße: 4K-bit, Organisation: 512 x 8/256 x 16, Geschwindigkeit: 2,0 MHz, Versorgungsspannung (min.): 1,8 V, Versorgungsspannung (max.): 5,5 V, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 85 °C, Gehäuse: PDIP8, Typ: CAT93C66LI-G, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions