M24C04-WMN6 | STMicroelectronics
EEPROM 4 kbit, SOIC-8, M24C04-WMN6
Order No.: 64S2452
EAN: 4099879151278
MPN:
M24C04-WMN6
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
100 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
EEPROM, CMOS.
Technical attributes (type, package, manufacturer): 24C04CM1, SO8, STMicroelectronics
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 4 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |