3450 25ML BL | Loctite
Epoxy adhesive 25 ml bottle, Loctite 3450 25ML BL
Unit Price (€ / pc.)
23.7405 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
5 pcs.
22.3244 €
15 pcs.
21.4676 €
50 pcs.
20.5156 €
150 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 3450 25ML BL, LOCTITE
The 3450 25ML BL is a two component epoxy adhesive which cures rapidly at room temperature after mixing. It is a metal bonding adhesive which develops high strength. The gap filling properties make this adhesive system suitable for rough and poorly fitting surfaces made from metal, ceramic, rigid plastics or wood. Applications include bonding aluminum window frames and GRP panels.
Technical specifications
Version | epoxy adhesive | |
Container | bottle | |
Colour | black | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 25 ml | |
Viscosity | 25 to 40 mPa∙s |
Download
Logistics
Country of origin | BE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|