SENO 4044 V 030 | Sealants, Potting Compounds
Coloring paste for cast resin 4046, Seno 4044,
Corresponding coloring paste for epoxy cast resin, SENO 4044
Black special color paste, ideal for coloring epoxy cast resins for electronics.
Tube: 30 g
Version | coloring paste | |
Container | tube | |
Colour | black | |
Contents | 30 g | |
Consistency of the Material | pasty |
Country of origin | CH |
Customs tariff number | 38249950 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|