BK0601020 | ESD PROTECT
Information sign, EPA entrance sign, (L x W) 300 x 150 mm, PVC, BK0601020
Order No.: 03L6063
EAN: 4099891423285
MPN:
BK0601020
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Information sign ESD-protected area (output)
Language: German-English
Material: high-quality PVC film self-adhesive
Print: printed on one side
Colour: yellow, RAL 1016
Dimensions: 300 x 150 mm
Technical specifications
Type of labeling | EPA entrance sign | |
Version | information sign | |
Width | 150 mm | |
Colour | yellow/black | |
Length | 300 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |