BK0601001 | ESD PROTECT

Information sign, EPA entrance sign, (L x W) 300 x 500 mm, PVC, BK0601001

Order No.: 03L2755
EAN: 4099891423209
MPN:
BK0601001
ESD PROTECT
default L
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
10 pcs.
16.8385 €
50 pcs.
15.6723 €
150 pcs.
14.9940 €
500 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Information sign ESD-protected area (input)

Language: German, Colour: yellow RAL 1016

Material: high-quality PVC film self-adhesive

Dimensions: 300 x 500 mm

Technical specifications
Type of labeling EPA entrance sign
Version information sign
Width 500 mm
Colour yellow/black
Length 300 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Width
Length
Type of labeling
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Width
Length
Type of labeling
Colour
Information sign, EPA entrance sign, (L x W) 300 x 500 mm, PVC, BK0601001
Order No.:
 03L2755
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0601001
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 19.12 € *
1 pcs.
19.1233 €
10 pcs.
16.8385 €
50 pcs.
15.6723 €
150 pcs.
14.9940 €
500 pcs.
14.2324 €
PVC
information sign
500 mm
300 mm
EPA entrance sign
yellow/black