BK0601005 | ESD PROTECT
Information sign, EPA exit sign, (L x W) 300 x 500 mm, plastic, BK0601005
Order No.: 03L2759
EAN: 4099891423247
MPN:
BK0601005
Unit Price (€ / pc.)
18.8615 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
16.9694 €
10 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Information sign ATTENTION You are leaving the EPA (output)
Language: German-English, Colour: red RAL 3001
Material: hard plastic with suspension hole
Dimensions: 300 x 500 mm
Technical specifications
Type of labeling | EPA exit sign | |
Version | information sign | |
Width | 500 mm | |
Colour | red | |
Length | 300 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |