Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 4.7 µF, 250 V, 400 A

  • Kapazität (2): 4.7 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85321A2945A401 
Order No. 74 D 8312
Manufacturer No. B85321A2945A401
B85321A2945A401
piece
Total

€ 423.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2 from 6
Price* per piece € 211.82 € 199.92
product.detail.add.UNDEFINED
Capacity 4.7 µF
Rated voltage (DC) 250 V
max. Strombereich 400 A
Kapazität (2) 4.7 µF
Manufacturer name EPCOS 
Manufacturer No. B85321A2945A401 
The above illustration may deviate
Other versions