Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 2 µF, 600 V, 63 A

  • Kapazität (2): 2 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85321A2405A630 
Order No. 74 D 8303
Manufacturer No. B85321A2405A630
B85321A2405A630
piece
Total

€ 703.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 60
Price* per piece € 117.215 € 107.695 € 84.49
product.detail.add.UNDEFINED
Capacity 2 µF
Rated voltage (DC) 600 V
max. Strombereich 63 A
Kapazität (2) 2 µF
Manufacturer name EPCOS 
Manufacturer No. B85321A2405A630 
The above illustration may deviate
Other versions