Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 2 µF, 250 V, 300 A

  • Kapazität (2): 2 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85321A2405A301 
Order No. 74 D 8300
Manufacturer No. B85321A2405A301
B85321A2405A301
piece
Total

€ 347.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2 from 6
Price* per piece € 173.74 € 166.60
product.detail.add.UNDEFINED
Capacity 2 µF
Rated voltage (DC) 250 V
max. Strombereich 300 A
Kapazität (2) 2 µF
Manufacturer name EPCOS 
Manufacturer No. B85321A2405A301 
The above illustration may deviate
Other versions