Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 1 µF, 600 V, 400 A

  • Kapazität (2): 1 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85321A2205A401 
Order No. 74 D 8294
Manufacturer No. B85321A2205A401
B85321A2205A401
piece
Total

€ 423.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2 from 6
Price* per piece € 211.82 € 199.92
product.detail.add.UNDEFINED
Capacity 1 µF
Rated voltage (DC) 600 V
max. Strombereich 400 A
Kapazität (2) 1 µF
Manufacturer name EPCOS 
Manufacturer No. B85321A2205A401 
The above illustration may deviate
Other versions