Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 0.5 µF, 600 V, 25 A

  • Kapazität (2): 0.5 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85321A2105A250 
Order No. 74 D 8282
Manufacturer No. B85321A2105A250
B85321A2105A250
piece
Total

€ 922.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 30 from 100
Price* per piece € 92.225 € 84.49 € 70.21
product.detail.add.UNDEFINED
Capacity 0.5 µF
Rated voltage (DC) 600 V
max. Strombereich 25 A
Kapazität (2) 0.5 µF
Manufacturer name EPCOS 
Manufacturer No. B85321A2105A250 
The above illustration may deviate
Other versions