Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 0.5 µF, 250 V, 100 A

  • Kapazität (2): 0.5 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85321A2105A101 
Order No. 74 D 8280
Manufacturer No. B85321A2105A101
B85321A2105A101
piece
Total

€ 735.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 60
Price* per piece € 122.57 € 113.05 € 88.655
product.detail.add.UNDEFINED
Capacity 0.5 µF
Rated voltage (DC) 250 V
max. Strombereich 100 A
Kapazität (2) 0.5 µF
Manufacturer name EPCOS 
Manufacturer No. B85321A2105A101 
The above illustration may deviate
Other versions