Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 25 pF, 440 V, 16 A

  • Kapazität (2): 2.5 nF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85121A4252C160 
Order No. 74 D 8278
Manufacturer No. B85121A4252C160
B85121A4252C160
piece
Total

€ 624.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 30 from 100
Price* per piece € 62.475 € 57.477 € 47.957
product.detail.add.UNDEFINED
Capacity 25 pF
Rated voltage (DC) 440 V
max. Strombereich 16 A
Kapazität (2) 2.5 nF
Manufacturer name EPCOS 
Manufacturer No. B85121A4252C160 
The above illustration may deviate
Other versions