Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 1 µF, 250 V, 75 A

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85121A2105A750 
Order No. 74 D 8265
Manufacturer No. B85121A2105A750
B85121A2105A750
piece
Total

€ 856.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 30 from 100
Price* per piece € 85.68 € 78.54 € 65.45
product.detail.add.UNDEFINED
Capacity 1 µF
Rated voltage (DC) 250 V
max. Strombereich 75 A
Manufacturer name EPCOS 
Manufacturer No. B85121A2105A750 
The above illustration may deviate
Other versions