Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 1 µF, 250 V, 63 A

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85121A2105A630 
Order No. 74 D 8264
Manufacturer No. B85121A2105A630
B85121A2105A630
Series B85121
piece
Total

€ 481.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 60
Price* per piece € 80.325 € 73.78 € 58.31
product.detail.add.UNDEFINED
Capacity 1 µF
Rated voltage (DC) 250 V
max. Strombereich 63 A
Manufacturer name EPCOS
Manufacturer No. B85121A2105A630
The above illustration may deviate
Other versions