Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörkondensator, 10 nF, 250 V, 16 A

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B85121A2103C160 
Order No. 74 D 8260
Manufacturer No. B85121A2103C160
B85121A2103C160
Series B85121
piece
Total

€ 583.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 30 from 100
Price* per piece € 58.31 € 53.669 € 44.863
product.detail.add.UNDEFINED
Capacity 10 nF
Rated voltage (DC) 250 V
max. Strombereich 16 A
Manufacturer name EPCOS
Manufacturer No. B85121A2103C160
The above illustration may deviate
Other versions