B32922C3104K189 | EPCOS

MKP film capacitor, 100 nF, ±10 %, 630 V (DC), PP, 15 mm, B32922C3104K189

Order No.: 45D5552
EAN: 4099879850065
MPN:
B32922C3104K189
Series: B3292.C/D
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5200 pcs.
0.2285 €

PP film capacitor, B32922C3104K189, EPCOS

Features

  • Very small dimensions
  • Self-healing properties
  • RoHS-compatible
  • Halogen-free

Applications

  • X2 class for interference suppression
  • Across the line" applications

Terminals

  • Parallel wire leads, lead-free tinned
  • Special lead lengths available on request
Technical specifications
Number of pins 2
Design radial
Width 5 mm
Dielectric material PP
Interference suppression class X2
Height 10.5 mm
Capacity 100 nF
Length 18 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 310 V
Rated voltage (DC) 630 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Reel with 1,300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes