EMI suppression capacitor (MKP)
Features
Applications
Number of pins | 2 | |
Design | radial | |
Width | 19 mm | |
Dielectric material | PP | |
Interference suppression class | X1 | |
Height | 30 mm | |
Capacity | 2.2 µF | |
Length | 31.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 330 V | |
Rated voltage (DC) | 760 V | |
Grid | 27.5 mm | |
Tolerance | ±20 % |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 180 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available