B32023A3473M000 | EPCOS

MKP film capacitor, 47 nF, ±20 %, 1.5 kV (DC), PP, 22.5 mm, B32023A3473M000

Order No.: 45D0426
EAN: 4099879822581
MPN:
B32023A3473M000
B32023A3473M
Series: MKP, B3202..
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2880 pcs.
0.5117 €

Film capacitor, B32023A3473M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Interference suppression class Y2
Height 15 mm
Capacity 47 nF
Length 26.5 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 1.5 kV
Grid 22.5 mm
Tolerance ±20 %
Logistics
Customs tariff number 85321000
Original Packaging Bulk with 720 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Interference suppression class
Rated voltage (DC)
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Interference suppression class
Rated voltage (DC)
max. operating temperature
MKP film capacitor, 68 nF, ±20 %, 1.5 kV (DC), PP, 15 mm, B32022A3683M000
Order No.:
 70D5418
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32022A3683M000
Available: 5,900 pcs. Leadtime: 36 Weeks **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
500 pcs.
0.6902 €
1000 pcs.
0.6426 €
15 mm
17.5 mm
68 nF
9 mm
18 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 10 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3103M000
Order No.:
 70D5410
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32021A3103M000
Available: 2,840 pcs. Leadtime: 28 Weeks **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.3927 €
250 pcs.
0.3451 €
1000 pcs.
0.3058 €
2000 pcs.
0.2737 €
10 mm
12 mm
10 nF
6 mm
13 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 4.7 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3472M000
Order No.:
 70D5406
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32021A3472M000
Available: 17,780 pcs. Leadtime: 28 Weeks **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.4403 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2000 pcs.
0.2725 €
10 mm
11 mm
4.7 nF
5 mm
13 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 22 nF, ±20 %, 1.5 kV (DC), PP, 15 mm, B32022A3223M000
Order No.:
 70D5412
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32022A3223M000
Available: 3,366 pcs. Leadtime: 42 Weeks **
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3689 €
15 mm
12 mm
22 nF
6 mm
18 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 1 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3102M000
Order No.:
 70D5400
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32021A3102M000
Available: 250 pcs. Leadtime: 28 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.3927 €
50 pcs.
0.2808 €
250 pcs.
0.2344 €
1000 pcs.
0.1999 €
10 mm
9 mm
1 nF
4 mm
13 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 2.2 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3222M000
Order No.:
 70D5402
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32021A3222M000
Available: 5,939 pcs. Leadtime: 28 Weeks **
Total Price: 0.69 € *
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3058 €
250 pcs.
0.2547 €
1000 pcs.
0.2190 €
10 mm
9 mm
2.2 nF
4 mm
13 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 15 nF, ±20 %, 1.5 kV (DC), PP, 15 mm, B32022A3153M000
Order No.:
 45D0374
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32022A3153M000
Available: 710 pcs. Leadtime: 43 Weeks **
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
2500 pcs.
0.2808 €
15 mm
11 mm
15 nF
6 mm
18 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C
MKP film capacitor, 100 nF, ±20 %, 1.5 kV (DC), PP, 22.5 mm, B32023A3104M000
Order No.:
 70D5422
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32023A3104M000
Available: 1,626 pcs. Leadtime: 46 Weeks **
Total Price: 2.02 € *
1 pcs.
2.0230 €
10 pcs.
1.2614 €
50 pcs.
1.1067 €
510 pcs.
0.8925 €
1020 pcs.
0.8211 €
22.5 mm
16.5 mm
100 nF
8.5 mm
26.5 mm
radial
±20 %
300 V
-40 °C
2
PP
Y2
1.5 kV
110 °C