B84243A8044X000 | EPCOS

EMC filter, 50 to 60 Hz, 44 A, 305/530 VAC, terminal block, B84243A8044X000

Order No.: 74D8208
EAN: 4099889078787
MPN:
B84243A8044X000
B84243A8044X
Series: B84243A
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
294.1323 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
294.13 € *
Price list
Quantity
Price per unit*
1 pcs.
294.1323 €
10 pcs.
264.7155 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84243A8044X000, EPCOS

3-line filter for converters and power electronics

Features

  • Short Circuit Current Rating SCCR 100 kA
  • Degree of protection: IP 20

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Textile machines, packaging machines, machine-tools
Technical specifications
ohmic resistance 2 mΩ
Connection terminal block
Number of phases 3
Version EMC filter
Rated Voltage 305/530 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 44 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Rated current
Version
Rated Voltage
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Rated current
Version
Rated Voltage
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency