F033-001/500 | Eichhoff
RFI filter, 50 to 60 Hz, 1 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F033-001/500
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 1 Week **
RFI Filter, F033-001/500, EICHHOFF
The F033-001/500 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 110/250 VAC | |
Inductance per line | 1 mH | |
Capacity X|Y | X2 0.1 nF | |
max. frequency | 60 Hz | |
min. frequency | 50 Hz | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |