F012-011/010 | Eichhoff
RFI filter, 50 to 60 Hz, 4 A, 110/250 VAC, 2 mH, solder pin, F012-011/010
Unit Price (€ / pc.)
19.8373 € *
Available: 62 pcs.
Leadtime: 1 Week **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
10 pcs.
17.4573 €
50 pcs.
16.2673 €
150 pcs.
15.5533 €
500 pcs.
14.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFI Filter, F012-011/010, EICHHOFF
The F012-011/010 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.
Technical specifications
Connection | solder pin | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 110/250 VAC | |
Inductance per line | 2 mH | |
Capacity X|Y | X2 120 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 4 A |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |