Eichhoff

F012-000/060 | Eichhoff

RFI filter, 50 to 60 Hz, 4 A, 110/250 VAC, 2 mH, H05V-K 0.5, F012-000/060

Order No.:  73D114
MPN:
F012-000/060
Series:  F012
EAN: 4099889077742
Eichhoff
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
21.8246 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
21.82 € *
Quantity
Price per unit*
1 pcs.
21.8246 €
10 pcs.
19.2066 €
50 pcs.
17.8976 €
150 pcs.
17.1122 €
500 pcs.
16.2435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

RFI Filter, F012-000/060, EICHHOFF

The F012-000/060 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.

Technical specifications
Connection H05V-K 0.5
Number of phases 1
Version RFI filter
Rated Voltage 110/250 VAC
Inductance per line 2 mH
Capacity X|Y X2 120 nF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse No
Rated current 4 A
Show similar products (0)
Logistics
Country of origin BG
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Rated current
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. frequency
RFI filter, 50 to 60 Hz, 4 A, 110/250 VAC, 2 mH, H05V-K 0.5, F012-000/060
Order No.:
 73D114
Manufacturer:
 Eichhoff
Manufacturer SKU:
 F012-000/060
Total Price: 21.82 € *
1 pcs.
21.8246 €
10 pcs.
19.2066 €
50 pcs.
17.8976 €
150 pcs.
17.1122 €
500 pcs.
16.2435 €
Available: 11 pcs.
Leadtime: On Request **
4 A
RFI filter
110/250 VAC
X2 120 nF
60 Hz
1
H05V-K 0.5
50 Hz
RFI filter, 50 to 60 Hz, 2 A, 110/250 VAC, 2 mH, H05V-K 0.5, F012-000/000
Order No.:
 73D110
Manufacturer:
 Eichhoff
Manufacturer SKU:
 F012-000/000
Total Price: 16.54 € *
1 pcs.
16.5410 €
10 pcs.
14.5537 €
50 pcs.
13.5541 €
150 pcs.
12.9710 €
500 pcs.
12.3046 €
Available: 71 pcs.
Leadtime: On Request **
2 A
RFI filter
110/250 VAC
X2 120 nF
60 Hz
1
H05V-K 0.5
50 Hz
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ