3-line filter for converters and power electronics
Features
Applications
ohmic resistance | 0.015 mΩ | |
Connection | terminal block | |
Number of phases | 3 | |
Version | EMC filter | |
Rated Voltage | 310/530 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 2.5 kA |
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available