B84143B0400S080 | EPCOS
EMC filter, 50 to 60 Hz, 400 A, 520/300 VAC, terminal block, B84143B0400S080
Unit Price (€ / pc.)
970.5402 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
970.54 € *
Price list
Quantity
Price per unit*
1 pcs.
970.5402 €
5 pcs.
916.4309 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84143B0400S080, EPCOS
3-line filter for converters and power electronics
Features
- Easy to install
- Very compact design
- Low weight
- Design complies
Applications
- Frequency converters for motor drives
- Photovoltaics
- Wind farms
- Power supplies
Technical specifications
ohmic resistance | 0.048 mΩ | |
Connection | terminal block | |
Number of phases | 3 | |
Version | EMC filter | |
Rated Voltage | 520/300 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 400 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |