B84143A0025R021 | EPCOS
EMC filter, 50 to 60 Hz, 25 A, 440/760 VAC, terminal block, B84143A0025R021
Unit Price (€ / pc.)
354.1202 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
354.12 € *
Price list
Quantity
Price per unit*
2 pcs.
354.1202 €
10 pcs.
336.4011 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84143A0025R021, EPCOS
3-line filter for converters and power electronics
Features
- High insertion loss
- Easy to install
- Degree of protection: IP 20
- Space-saving design
- Optimized for long motor cables
- Design complies
Applications
- Frequency converters for motor drives
- Elevators
- Traction and conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Wind farms
- Power supplies
Technical specifications
ohmic resistance | 8 mΩ | |
Connection | terminal block | |
Number of phases | 3 | |
Version | EMC filter | |
Rated Voltage | 440/760 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 25 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 2 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |