B81123C1222M000 | EPCOS

MKP film capacitor, 2.2 nF, ±20 %, 500 V (AC), PP, 15 mm, B81123C1222M000

Order No.: 74D6248
EAN: 4099879863362
MPN:
B81123C1222M000
B81123C1222M
Series: B81123
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3689 €

PP-film capacitor, B81123C1222M000, EPCOS

Features

  • Self-healing properties
  • RoHS-compatible

Applications

  • Y1 class for interference suppression
  • Line to ground
  • Double insulation

Terminals

  • Parallel wire leads, lead-free tinned
  • Standard lead lengths: 6 - 1 mm
  • Special lead lengths available on request
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Interference suppression class Y1
Height 12.5 mm
Capacity 2.2 nF
Length 18 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 500 V
Grid 15 mm
Tolerance ±20 %
Logistics
Country of origin IN
Customs tariff number 85322500
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Interference suppression class
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Interference suppression class
max. operating temperature
MKP film capacitor, 1 nF, ±20 %, 500 V (AC), PP, 15 mm, B81123C1102M000
Order No.:
 74D6237
Manufacturer:
 EPCOS
Manufacturer SKU:
 B81123C1102M000
Available: 3,990 pcs. Leadtime: 16 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3213 €
2500 pcs.
0.2844 €
15 mm
10.5 mm
1 nF
5 mm
18 mm
radial
±20 %
500 V
-40 °C
2
PP
Y1
110 °C
MKP film capacitor, 10 nF, ±20 %, 500 V (AC), PP, 22.5 mm, B81123C1103M000
Order No.:
 74D6242
Manufacturer:
 EPCOS
Manufacturer SKU:
 B81123C1103M000
Available: 3,902 pcs. Leadtime: 43 Weeks **
Total Price: 3.18 € *
1 pcs.
3.1773 €
10 pcs.
1.9873 €
50 pcs.
1.7374 €
540 pcs.
1.3923 €
1080 pcs.
1.2971 €
22.5 mm
18.5 mm
10 nF
10.5 mm
26.5 mm
radial
±20 %
500 V
-40 °C
2
PP
Y1
110 °C
MKP film capacitor, 4.7 nF, ±20 %, 500 V (AC), PP, 15 mm, B81123C1472M000
Order No.:
 74D6256
Manufacturer:
 EPCOS
Manufacturer SKU:
 B81123C1472M000
Available: 3,290 pcs. Leadtime: 28 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
500 pcs.
0.6664 €
1000 pcs.
0.6188 €
15 mm
17.5 mm
4.7 nF
9 mm
18 mm
radial
±20 %
500 V
-40 °C
2
PP
Y1
110 °C