77A-3R9M-00 | Fastron
Suppressor choke, radial, 3.9 µH, 12 A, 77A-3R9M-00
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Suppressor inductor, 77A-3R9M-00, FASTRON
The 77A-3R9M-00 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Applications
- Communication
- RF blocking
- Filtering and Decoupling
- Entertainment electronics
- Interference suppression
Technical specifications
Version | suppressor choke | |
Design | radial | |
DC current | 12 A | |
DC resistance | 11 mΩ | |
Inductance | 3.9 µH | |
Length | 30 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Reel with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |