11P-103K-50 | Fastron
Suppressor choke, radial, 10 mH, 110 mA, 11P-103K-50
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 4 Days: 250 pcs.
Leadtime: 1 Week **
Suppressor inductor, 11P-103K-50, FASTRON
The 11P-103K-50 is a plugable inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- High rated current
- High Q
Applications
- DC/DC converters
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | suppressor choke | |
Design | radial | |
Width | 12 mm | |
DC current | 110 mA | |
DC resistance | 23 Ω | |
Height | 15 mm | |
Inductance | 10 mH | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |