Version | suppressor choke | |
Design | radial | |
Width | 9 mm | |
DC current | 500 mA | |
DC resistance | 1 Ω | |
Height | 12.5 mm | |
Inductance | 330 µH | |
Tolerance | ±10 % |
Country of origin | MY |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available