Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor filters, 17 A, -25 °C, 100 °C

  • Operating current: 17 A
  • min. temperature range: -25 °C
  • max. temperature range: 100 °C
Order No. 74 D 8205
Manufacturer name TDK
Series B84243
Manufacturer No. B84243A8017W000
B84243A8017W
NETZFILTER 3x17A 530/305V
piece
Total

€ 150.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 3 from 10
Price* per piece € 150.8682 € 149.94 € 98.2226
product.detail.add.UNDEFINED

Technical features

17 A
-25 °C
100 °C
4 mA

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B84243
Manufacturer number B84243A8017W000
B84243A8017W
NETZFILTER 3x17A 530/305V
Country of origin China
Customs tariff number 85363030
The above illustration may deviate

B84243A is the new series of extremely compact EPCOS 3-line EMC filters for frequency converters. The series sets a new benchmark for drive filters and shows better results than all other standard filter series which are currently available on the market. 

Recessed connections permit optimum access to the mounting bracket, making the filters suitable for installation in switching cabinets or where limited space is available.
 
• Rated Voltage VR [L-L / L-PE] 530/305V AC (50/60Hz) 
• Current range: 3 A - 60 A 
• Rated ambient temperature: 50 °C
• Typical performance according to EN 61800-3 (2004) + A1 (2012): C1 up to 25 m respectively C2 up to 50 m motor cable length
• Discharge time up to 44 A types: < 60 V within 1 sec
• Short Circuit Rating (SCCR) 100 kA
• UL/CSA approval (ENEC approval pending)
• Low leakage currents
  • Conformities

    RoHS not specified
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions