FLUKE 1734/B | Fluke

ENERGY LOGGER FLUKE 1734/B

Order No.: 27K0670
EAN: 4099891459956
MPN:
FLUKE 1734/B
4706582
Series: Fluke 1730
Fluke
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
4,235.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,235.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,235.21 €

Power Logger, 4706582, Fluke

Use the new Fluke 1732 and 1734 three-phase energy loggers to easily identify sources of energy waste. Find out when and where energy is being used in your business - from utility lines to individual circuits. The Fluke Connect® app gives the entire team access to the data regardless of location. The app allows you to work from a safe distance without the need for personal protective equipment. You can make important decisions immediately and need to be on-site immediately less often, which means less frequent need to complete access checks for each facility.

Technical specifications
Version energy logger
Width 167 mm
Weight 110 g
Height 55 mm
Length 198 mm
Logistics
Country of origin RO
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Version
Length
Weight
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Version
Length
Weight
Power Logger Fluke 1736/EUS/GOLD
Order No.:
 27K0696
Manufacturer:
 Fluke
Manufacturer SKU:
 1736/EUS/GOLD-G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,592.21 € *
1 pcs.
4,592.21 €
168 mm
55 mm
energy logger
198 mm
110 g
ENERGY LOGGER FLUKE 1734/B
Order No.:
 27K0670
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1734/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,235.21 € *
1 pcs.
4,235.21 €
167 mm
55 mm
energy logger
198 mm
110 g
ENERGY LOGGER FLUKE-1734/INTL
Order No.:
 27K0669
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-1734/INTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,568.81 € *
1 pcs.
3,568.81 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 24K1061
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1736
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,592.60 € *
1 pcs.
6,592.60 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0343
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1738/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,775.86 € *
1 pcs.
6,775.86 €
168 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0516
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1732/EUS
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,156.67 € *
1 pcs.
4,156.67 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 24K1062
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1738
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7,617.19 € *
1 pcs.
7,617.1900 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0515
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1732/INTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,135.65 € *
1 pcs.
3,135.65 €
168 mm
55 mm
energy logger
198 mm
110 g
ENERGY LOGGER FLUKE-1734/WINTL
Order No.:
 27K0671
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-1734/WINTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,568.81 € *
1 pcs.
3,568.81 €
167 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0517
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1732/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,727.08 € *
1 pcs.
3,727.08 €
168 mm
55 mm
energy logger
198 mm
110 g
Power Logger
Order No.:
 27K0345
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1736/B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,575.94 € *
1 pcs.
6,575.9400 €
168 mm
90 mm
energy logger
198 mm
110 g