84.465 | Kendrion Kuhnke
End plate set for module plates
Order No.: 60G764
EAN: 4099891492144
MPN:
84.465
Unit Price (€ / pc.)
84.3353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.34 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3353 €
5 pcs.
79.2778 €
50 pcs.
70.1624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Manifold sets for module panels, type 84.465.
Content: mounting nuts and 2 threaded rods for max. 6 module panels.
Technical attributes (type, return, actuation): 84.465, manifold set
Technical specifications
Suitable for | Module plate | |
Length | 70 mm | |
Accessory Type | end plate kit |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84819000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |