64 42 115 | Knipex

End cutting pliers, 115 mm, 69 g, cut capacity (1.5/1/0.5 mm/–), 64 42 115

Order No.: 05L2612
EAN: 4003773017844
MPN:
64 42 115
6442115
Knipex
default L
Image may differ
Unit Price (€ / pc.)
48.9090 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
6 pcs.
44.0181 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cutting nipper, 64 42 115, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. High-grade special tool steel, forged, multi stage oil-hardened

Technical Data

  • Material: Special steel
  • Weight: 69 g
  • Length: 115 mm
Technical specifications
Version end cutting pliers
ESD protection No
Weight 69 g
Length 115 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Version
1000V Insulated
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Version
1000V Insulated