Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical Data
Version | end cutting pliers | |
ESD protection | No | |
Weight | 94 g | |
Length | 115 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available