Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

End cutters, with oblique cutter, without facet, 125 mm, 75 g

  • Version: angeschrägt, ohne Wate
  • Length: 125 mm
  • Weight: 75 g
Order No. 05 L 543
Manufacturer name Bernstein
Manufacturer No. 3-906-12
piece
Total

€ 25.70
There are 6 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 25.704 € 24.038 € 23.086
product.detail.add.UNDEFINED

Technical features

angeschrägt, ohne Wate
125 mm
75 g
0.8 mm
0.6 mm
black burnished

Manufacturer information

Manufacturer name Bernstein
Manufacturer number 3-906-12
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

End cutter, type Bernstein 3-906-12.

With lap joint, double leaf spring, angled nose with oblique cutting edge and orange insulation, without facet, for flush cutting. 

 

Cutting values: soft wire up to 0.8 mm.

Length: 125 mm.

Version: black burnished.

 

 

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)