Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

End cap for EASY CLICK Ø 60 MM

Order No. 10 L 5094
Manufacturer No. T0058762774
ENDKAPPE FÜR EASY CLICK 60MM
EAN/GTIN 4003019425167
piece
Total

€ 10.95
There are 2 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 10.948 € 10.2935 € 9.5795
product.detail.add.UNDEFINED
Easy-Click 60 Endkappe, 60 mm Steckanschuss
The above illustration may deviate