Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure rings, type Teko WITEK RING RWK.
Rectangular rings for enclosure series WITEK, for improvement of the degree of protection, mechanical protection and identification.
For WITEK enclosures WK-2.
Dimensions: 80 x 56 x 15 mm.
Technical attributes (type, color, RAL number): RWK-2.9, black, 9004
Technical specifications
Version | enclosure ring | |
Width | 56 mm | |
Colour | black | |
Height | 15 mm | |
Length | 80 mm | |
Material | TPU |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |