MBPO 126540 | Multi-Box
Polystyrene enclosure, (L x W x H) 120 x 65 x 40 mm, light gray/dark gray (RAL 7035), IP40, MBPO 126540
Plastic enclosures, type Multibox MBPO.
Two-piece shell enclosure, with side opening in the base shell for and quick and easy component mounting. With PCB fastening posts. High stability with tongue-and-groove joint respectively sealing; Degree of protection: IP 40 (IP 20 with venting slots). Material: impact-resistant polystyrene. Colors: top shell light-gray (RAL 7035), base shell gray (RAL 7012).
Without air vents, type MBPO.
Technical attributes (type, outer dimensions (L, H)): MBPO 126540, L 120, W 65, H 40 mm
Width | 65 mm | |
Colour | light gray/dark gray | |
Height | 40 mm | |
Length | 120 mm | |
Material | polystyrene | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |