1393583-2 | AMP
Housing for female/male connector, 1393583-2
Order No.: 56F1420
EAN: 4099891034511
MPN:
1393583-2
C42334-A228-A441
Unit Price (€ / pc.)
222.9941 € *
Available: 0 pcs.
Available in 5 Days: 523 pcs.
Leadtime: 1 Week **
Total Price:
222.99 € *
Price list
Quantity
Price per unit*
1 pcs.
222.9941 €
2 pcs.
218.8648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housings with interlock DIN 41618/41622, type TE Connectivity/AMP 0-139.
Made of metal, varnished black, with angled cable entry; Cable diameter: 12 mm. Dimension a: 4.5 mm for male connector, 3.0 mm for female connector.
Technical attributes (type, for housing size (size)): 0-1393583-2, size 1
Technical specifications
Suitable for | female/male connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |